Surface mount varistor for transient voltage suppression. Features 18V DC rated voltage, 14V AC voltage rating, and 25V varistor voltage. Offers 2.5J energy absorption and 500A max surge current with a clamping voltage of 44V. Housed in a 1210 (3225 metric) surface mount package with SMD/SMT termination. Operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Littelfuse V18MLA1210NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18MLA1210NH technical specifications.
| Capacitance | 1.44nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Voltage | 44V |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLA1210NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
