
Surface mount varistor designed for general applications. Features an 18V DC rated voltage and a 50V clamping voltage. This 0603 package component offers a 2A clamping current and a capacitance of 125pF. Operating temperature range is -55°C to 125°C. Constructed from ceramic material with SMD/SMT termination, it is RoHS compliant.
Sign in to ask questions about the Littelfuse V18MLE0603H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18MLE0603H technical specifications.
| Capacitance | 125pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 2A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Depth | 0.8mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLE |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 28V |
| Voltage Rating | 18V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0603H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.