
Var MLV 18VDC 28V 0603 SMD T/R
Littelfuse V18MLE0603LNT technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLE |
| Varistor Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
