The V18MLE0603NR is a 125pF surface mount metal oxide varistor from Littelfuse. It has a clamping voltage of 50V and operates between -55°C and 125°C. The varistor voltage is 25V, and it is rated for 18V DC. The device is available in a 0603 package and is RoHS compliant.
Sign in to ask questions about the Littelfuse V18MLE0603NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18MLE0603NR technical specifications.
| Capacitance | 125pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 50V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLE |
| Termination | SMD/SMT |
| Varistor Voltage | 25V |
| DC Rated Voltage | 18V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0603NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.