
Surface mount varistor for general applications, featuring an 18V DC voltage rating and 14V AC voltage rating. This component offers a clamping voltage of 50V with a maximum surge current of 150A and a clamping current of 5A. Constructed from ceramic material, it is housed in an 0805 case code (2.01mm L x 1.25mm W x 1.1mm H) and provides ESD protection. Operating across a temperature range of -55°C to 125°C, this RoHS compliant varistor is supplied on tape and reel.
Sign in to ask questions about the Littelfuse V18MLE0805H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18MLE0805H technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 5A |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Depth | 1.25mm |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 28V |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLE |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 28V |
| Voltage Rating | 18V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18MLE0805H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
