Checking distributor stock and pricing after the page loads.
Littelfuse V18MLE0805WH technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MLE |
| Varistor Voltage | 28V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |