The V18MLE1206LA is a metal oxide varistor from Littelfuse with a varistor voltage of 28V and a maximum DC voltage rating of 18V. It features a capacitance of 0.0017uF and a clamping voltage of 50V with a clamping current of 10A. This component operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Littelfuse V18MLE1206LA technical specifications.
| Varistor Voltage | 28V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.0017uF |
| Clamping Voltage | 50V |
| Clamping Current | 10A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse V18MLE1206LA to view detailed technical specifications.
No datasheet is available for this part.