The V18RA16 is a 16mm radial metal oxide varistor from Littelfuse with a clamping voltage of 39V and a maximum operating temperature of 125°C. It has a capacitance of 11nF and a maximum surge current of 1kA. The varistor voltage is 18V and it is available in a bulk packaging with 300 pieces per package. The device is not RoHS compliant and contains lead.
Littelfuse V18RA16 technical specifications.
| Capacitance | 11nF |
| Package/Case | Radial |
| Clamping Voltage | 39V |
| Diameter | 16mm |
| Energy | 3.5J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V18RA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
