
Radial leaded varistor for through-hole mounting, featuring a 14V DC rated voltage and 10V AC rated voltage. This component offers 0.17J energy absorption, 1A clamping current, and a maximum surge current of 100A. With a varistor voltage of 21.6V and clamping voltage of 36V, it operates within a temperature range of -55°C to 85°C. The metal package has a 5mm diameter and 5mm depth, with a 6mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse V18ZA05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18ZA05P technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 36V |
| Current Rating | 1A |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 0.17J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 21.6V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZA05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
