
Radial varistor with 14V DC rated voltage and 10V AC rated voltage. Features 18V varistor voltage, 16.2V to 19.8V minimum to maximum varistor voltage, and 36V clamping voltage. Offers 1kA maximum surge current and 10A clamping current. Operates across a -55°C to 85°C temperature range with 3.5J energy rating and 11nF capacitance. Through-hole mount with radial leads and 8.5mm lead pitch.
Littelfuse V18ZA3 technical specifications.
| Capacitance | 11nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Diameter | 14mm |
| Energy | 3.5J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V18ZA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
