
Radial leaded varistor for through-hole mounting, featuring a 14V DC rated voltage and 10V AC rated voltage. Offers 3.5 Joules energy absorption and a 1kA maximum surge current. Clamping voltage is 36V with a 10A current rating. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V18ZA3P technical specifications.
| Capacitance | 18.87nF |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Current Rating | 10A |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 3.5J |
| ESD Protection | No |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 21.6V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZA3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
