Var MOV 10VAC/14VDC 1000A 19.8V Thru-Hole Radial Bulk
Littelfuse V18ZA3PX1347 technical specifications.
| Capacitance | 18.87nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Depth | 5mm |
| Energy | 3.5J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 21.6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZA3PX1347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.