
Radial leaded varistor, 14V DC rated voltage, 10V AC rated voltage, with 80J energy absorption. Features a 20mm body diameter, 8.5mm lead pitch, and through-hole mounting. Offers a clamping voltage of 37V at 20A clamping current, with a maximum surge current of 2kA. Operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse V18ZA40P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18ZA40P technical specifications.
| Body Diameter | 20mm |
| Capacitance | 22nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 37V |
| Clamping Voltage-Max | 37V |
| Current Rating | 20A |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 21.6V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZA40P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
