
The Littelfuse V18ZC3P is a metal oxide varistor with a clamping voltage of 36V and a varistor voltage of 18V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is rated for a maximum surge current of 1kA and has a capacitance of 11nF. It is available in a radial through hole package and is lead free. The device is RoHS compliant and is suitable for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V18ZC3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 11nF |
| Clamping Voltage | 36V |
| Diameter | 14mm |
| Energy | 3.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZC3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
