
This Littelfuse Zener varistor features a clamping voltage of 36V and a varistor voltage of 18V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is available in a radial package with a termination type of radial and a package quantity of 1000. It is not RoHS compliant and contains lead.
Littelfuse V18ZS05 technical specifications.
| Capacitance | 1nF |
| Clamping Voltage | 36V |
| Diameter | 5mm |
| Energy | 0.17J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V18ZS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
