
Littelfuse's V18ZS05P is a metal oxide varistor with a clamping voltage of 36V, operating between -55°C and 85°C. It has a capacitance of 1nF and a varistor voltage of 18V. The device is rated for 100A surge current and 14V DC rated voltage. It is available in a radial package with a diameter of 5mm and is lead-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V18ZS05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18ZS05P technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage | 36V |
| Diameter | 5mm |
| Energy | 0.17J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZS05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
