
The Littelfuse V18ZS1 is a metal oxide varistor with a varistor voltage of 18V, a DC rated voltage of 14V, and an AC voltage rating of 10V. It operates within a temperature range of -55°C to 85°C and is available in a through-hole package. The varistor has a capacitance of 2nF and can withstand a maximum surge current of 250A. It is not RoHS compliant and is packaged in a tape and reel format with 1000 units per package.
Littelfuse V18ZS1 technical specifications.
| Capacitance | 2nF |
| Clamping Voltage | 36V |
| Diameter | 7mm |
| Energy | 0.8J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V18ZS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
