
Radial leaded varistor for through-hole mounting, featuring a 14V DC rated voltage and 10V AC rated voltage. Offers 0.8J energy absorption with a clamping voltage of 36V and a maximum surge current of 250A. This component has a capacitance of 2nF and operates within a temperature range of -55°C to 85°C. It is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V18ZS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18ZS1P technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 21.6V |
| Voltage Rating | 14V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
