Var MOV 10VAC/14VDC 500A 21.6V Radial Automotive T/R
Littelfuse V18ZS2 technical specifications.
| Capacitance | 5nF |
| Clamping Voltage | 36V |
| Diameter | 10mm |
| Energy | 1.5J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V18ZS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.