
The Littelfuse V18ZS2P is a metal oxide varistor with a varistor voltage of 18V, DC rated voltage of 14V, and voltage rating of 10V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is packaged in a radial package type and is available in a quantity of 500 per reel. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse V18ZS2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18ZS2P technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Clamping Voltage | 36V |
| Diameter | 10mm |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZS2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
