
This 14mm radial lead free metal oxide varistor from Littelfuse features a varistor voltage of 18V and a DC rated voltage of 14V. It has a voltage rating of 10V AC and can withstand a maximum surge current of 1kA. The device operates within a temperature range of -55°C to 85°C and is packaged in a tape and reel format with 500 units per package. It is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Sign in to ask questions about the Littelfuse V18ZS3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V18ZS3P technical specifications.
| Capacitance | 11nF |
| Clamping Voltage | 36V |
| Diameter | 14mm |
| Energy | 3.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZS3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.