
The V18ZU05P is a metal oxide varistor from Littelfuse with a clamping voltage of 36V and a varistor voltage of 18V. It has a capacitance of 1nF and can withstand a maximum surge current of 100A. The varistor is available in a radial package with a diameter of 5mm and is suitable for through hole mounting. It operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Littelfuse V18ZU05P technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage | 36V |
| Diameter | 5mm |
| Energy | 0.17J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V18ZU05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
