
Surface mount varistor with a 200V varistor voltage and 175V AC/DC voltage rating. Features 4J energy absorption, 10A current rating, and 250A max surge current. Operates across a -55°C to 125°C temperature range with a 340V clamping voltage. Capacitance is 110pF, and it comes in a 3220 (8552 metric) SMD/SMT case. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Littelfuse V200CH8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V200CH8T technical specifications.
| Capacitance | 110pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Current Rating | 10A |
| Energy | 4J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 228V |
| Min Varistor Voltage | 184V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 200V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V200CH8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
