
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 130VAC/175VDC voltage rating and 205V varistor voltage. This component offers a 4.5kA maximum surge current capability and 38J energy absorption. With a 16mm diameter and through-hole mounting, it operates across a wide temperature range of -55°C to 125°C. The MOV has a capacitance of 1nF and a clamping voltage of 340V.
Littelfuse V200RA16 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Clamping Voltage-Max | 340V |
| Diameter | 16mm |
| Energy | 38J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 205V |
| Voltage Rating | 175V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V200RA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
