
The V201HB34 is a 34mm radial lead metal oxide varistor from Littelfuse, rated for 314V and 265V DC, with a maximum AC voltage rating of 200V. It has a maximum surge current of 40kA and operates over a temperature range of -55°C to 85°C. The varistor is available in a bulk packaging with 60 units per package and is compliant with RoHS regulations.
Littelfuse V201HB34 technical specifications.
| Capacitance | 6.35nF |
| Clamping Voltage | 533V |
| Diameter | 34mm |
| Energy | 350J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 345V |
| Min Varistor Voltage | 283V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HB34 |
| Termination | Solder |
| Varistor Voltage | 314V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V201HB34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
