Var MOV 130VAC/170VDC 400A 226V Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V205ZC05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ZC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V205ZC05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.