
This metal oxide varistor from Littelfuse features a clamping voltage of 340V and a maximum operating temperature of 85°C. It has a capacitance of 100pF and a diameter of 5mm. The varistor voltage is 205V, with a minimum and maximum varistor voltage of 184.5V and 225.5V, respectively. It is rated for a maximum surge current of 400A and is available in a radial package with a termination of radial and a mount type of through hole. The device is RoHS compliant and is packaged in a tape and reel format with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Diameter | 5mm |
| Energy | 5.5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
