Radial leaded metal oxide varistor (MOV) for circuit protection. Features 140VAC/180VDC voltage rating, 220V varistor voltage, and 360V clamping voltage. Handles 10kA max surge current and 110J energy. Operates from -55°C to 85°C with a 1.75nF capacitance and 11mm lead pitch.
Littelfuse V20E140 technical specifications.
| Capacitance | 1.75nF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Diameter | 20mm |
| Energy | 110J |
| Lead Free | Contains Lead |
| Lead Pitch | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.