
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 150VAC/200VDC voltage rating, 10kA max surge current, and 120J energy absorption. Offers a clamping voltage of 395V and a max varistor voltage of 264V. Designed with a 20mm diameter, 11mm lead pitch, and operates from -55°C to 85°C. Packaged in bulk with 500 units per package.
Checking distributor stock and pricing after the page loads.
Littelfuse V20E150 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Diameter | 20mm |
| Energy | 120J |
| Lead Free | Contains Lead |
| Lead Pitch | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ULTRAMOV |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.
