The Littelfuse V20E17AUTO is a 27V metal oxide varistor with a maximum surge current of 5kA and energy of 35J. It is available in a radial package with through hole mounting and is packaged in bulk. The varistor is RoHS compliant and part of the AUMOV series. It is designed for overvoltage and ESD protection in various applications.
Littelfuse V20E17AUTO technical specifications.
| Package/Case | Radial |
| Energy | 35J |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUMOV™ |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E17AUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.