
Radial leaded varistor for through-hole mounting, featuring a 320V DC rated voltage and 250V AC rated voltage. Offers 170 Joules of energy absorption, 10kA maximum surge current, and 100A clamping current. This component has a varistor voltage range of 351V to 429V and a clamping voltage of 650V. Designed with a 10mm lead pitch and 25.4mm lead length, it operates from -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Littelfuse V20E250P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V20E250P technical specifications.
| Capacitance | 1nF |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 170J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 429V |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E250P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
