This metal oxide varistor from Littelfuse is designed for overvoltage and ESD protection. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor voltage is 39V, with a maximum surge current of 5kA. It is available in a radial package with a through hole mount. The device is RoHS compliant and meets AEC-Q200 and AUMOV standards for automotive applications.
Littelfuse V20E25AUTO technical specifications.
| Package/Case | Radial |
| Energy | 77J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, AUMOV™ |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E25AUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.