Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 275VAC/350VDC maximum voltage rating, 473V maximum varistor voltage, and 710V clamping voltage. Handles a 10kA maximum surge current and 190J energy absorption. Operates across a -55°C to 85°C temperature range with a 900pF capacitance and 11mm lead pitch.
Sign in to ask questions about the Littelfuse V20E275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V20E275 technical specifications.
| Capacitance | 900pF |
| Package/Case | Metal |
| Clamping Voltage | 710V |
| Diameter | 20mm |
| Energy | 190J |
| Lead Free | Contains Lead |
| Lead Pitch | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | ULTRAMOV |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.