The V20E275L4T is a metal oxide varistor from Littelfuse with a varistor voltage of 473V, maximum AC voltage rating of 275V, and maximum DC voltage rating of 350V. It has a capacitance of 900pF and a clamping voltage of 710V. The device can handle a maximum surge current of 10,000A and operates within a temperature range of -55°C to 85°C. It is designed for use in through-hole mounting applications.
Littelfuse V20E275L4T technical specifications.
| Varistor Voltage | 473V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 900pF |
| Clamping Voltage | 710V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 11mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.