
Radial leaded varistor for through-hole mounting, featuring a 275V AC / 350V DC voltage rating and 190 Joules energy absorption. This component offers a 10kA maximum surge current capability and 100A clamping current, with a clamping voltage of 710V. It operates across a wide temperature range of -55°C to 85°C and has a capacitance of 900pF. The varistor is RoHS compliant and designed with a metal package measuring 20mm in diameter and 5.6mm in width, with an 11mm lead pitch.
Sign in to ask questions about the Littelfuse V20E275P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V20E275P technical specifications.
| Capacitance | 900pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 190J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead Pitch | 11mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E275P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
