
Radial leaded varistor for through-hole mounting, featuring a 275V AC maximum voltage rating and 350V DC rated voltage. This component offers 190J energy absorption, 10kA maximum surge current, and a 100A clamping current at 710V. With a 7.5mm lead pitch and a compact 5.6mm width and depth, it operates across a -55°C to 85°C temperature range. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Littelfuse V20E275PL1B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V20E275PL1B7 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Depth | 5.6mm |
| Energy | 190J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Solder |
| Varistor Voltage | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E275PL1B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.