
Radial leaded varistor for through-hole mounting, featuring a 300V AC / 385V DC voltage rating and 250J energy absorption. This component offers a 10kA maximum surge current and 100A clamping current, with a clamping voltage of 775V. It operates within a temperature range of -55°C to 85°C and has a capacitance of 800pF. The varistor is RoHS compliant and constructed with a metal package.
Littelfuse V20E300P technical specifications.
| Capacitance | 800pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Current Rating | 100A |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 250J |
| Lead Free | Lead Free |
| Lead Pitch | 11mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E300P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
