The UltraMOV 510V varistor is a single-circuit, through-hole mounted device with a radial package. It has a maximum surge current of 10kA and a varistor voltage of 510V. The device is RoHS compliant and available in bulk packaging with 400 units per package. The UltraMOV varistor is designed for overvoltage and ESD protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V20E320PL4B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V20E320PL4B7 technical specifications.
| Package/Case | Radial |
| Energy | 273J |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E320PL4B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.