The Littelfuse V20E320PX2855 is a radial SIDAC with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum surge current of 10kA and a varistor voltage of 510V. The device is packaged in a radial package with a package quantity of 400 pieces per unit. It is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Littelfuse V20E320PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 273J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Varistor Voltage | 510V |
| RoHS | Compliant |