The Littelfuse V20E440PL3B1 is a metal oxide varistor with a varistor voltage of 787V and a maximum AC voltage rating of 440V. It features a capacitance of 500pF and a clamping voltage of 1180V with a maximum surge current of 10,000A. The device operates over a temperature range of -55°C to 85°C and is suitable for through-hole mounting. It is designed for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 787V |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 585V |
| Capacitance | 500pF |
| Clamping Voltage | 1180V |
| Clamping Current | 100A |
| Maximum Surge Current | 10000A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |