
The V20E460 is a 20mm radial lead varistor from Littelfuse with a capacitance of 400pF and a clamping voltage of 1.24kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is rated for a maximum surge current of 10kA and a maximum varistor voltage of 825V, with a minimum varistor voltage of 675V. It is available in a radial package with a diameter of 20mm and is packaged in bags of 400 units.
Sign in to ask questions about the Littelfuse V20E460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V20E460 technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Voltage | 1.24kV |
| Diameter | 20mm |
| Energy | 360J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V20E460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.