
Radial leaded varistor for through-hole mounting, featuring 365J energy absorption and a 100A clamping current. Offers a maximum voltage rating of 510V AC and 670V DC, with a varistor voltage range of 738V to 902V. This component has a 20mm diameter, 7.3mm depth, and 10mm lead pitch, with a capacitance of 350pF. Rated for 10kA maximum surge current and operating temperatures from -55°C to 85°C, it is RoHS compliant.
Sign in to ask questions about the Littelfuse V20E510P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V20E510P technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.355kV |
| Clamping Voltage-Max | 1.355kV |
| Current Rating | 100A |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 365J |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UltraMOV™ |
| Termination | Radial |
| Varistor Voltage | 902V |
| Voltage Rating | 670V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20E510P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
