
The Littelfuse V20P17AUTO is a single-circuit metal oxide varistor with a varistor voltage of 27V. It is packaged in a radial lead package and is suitable for through-hole mounting. The varistor can withstand a maximum surge current of 5kA and has an energy rating of 35J. It is RoHS compliant and part of the AUMOV series.
Littelfuse V20P17AUTO technical specifications.
| Package/Case | Radial |
| Energy | 35J |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AUMOV™ |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V20P17AUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
