
Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 220V varistor voltage, 140VAC/180VDC voltage rating, and a maximum surge current of 250A. Offers a clamping voltage of 360V and an energy rating of 5J. Operating temperature range from -55°C to 125°C. Packaged in tape and reel with 4000 units per package.
Sign in to ask questions about the Littelfuse V220CH8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V220CH8 technical specifications.
| Capacitance | 105pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 360V |
| Current Rating | 10A |
| Energy | 5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220CH8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
