
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 220V varistor voltage with AC and DC voltage ratings of 140V and 180V respectively. Offers a 10A current rating, 10A clamping current, and a maximum surge current of 250A. Capacitance is 105pF, with an energy rating of 5J. Operating temperature range spans -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V220CH8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 105pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Current Rating | 10A |
| Energy | 5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220CH8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
