
Surface mount varistor, 220V varistor voltage, 180V DC rated voltage, and 140V AC rated voltage. Features 5J energy rating, 10A clamping current, and 250A max surge current. Operates from -55°C to 125°C with a capacitance of 160pF. Packaged in a 3220 (8552 metric) SMD/SMT case, supplied on tape and reel.
Sign in to ask questions about the Littelfuse V220CH8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V220CH8T technical specifications.
| Capacitance | 160pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 5J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 220V |
| Voltage Rating | 180V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220CH8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
