
Axial leaded varistor for through-hole mounting, featuring a 220V varistor voltage and 181V DC rated voltage. This metal component offers 0.8J energy absorption, 2A clamping current, and a 380V clamping voltage. Operating across a -55°C to 85°C temperature range, it boasts 21pF capacitance and is RoHS compliant.
Sign in to ask questions about the Littelfuse V220MA2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V220MA2A technical specifications.
| Capacitance | 21pF |
| Package/Case | Axial |
| Clamping Current | 2A |
| Clamping Voltage | 380V |
| Clamping Voltage-Max | 380V |
| Diameter | 3mm |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 253V |
| Min Varistor Voltage | 187V |
| Max Voltage Rating (AC) | 132V |
| Max Voltage Rating (DC) | 181V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 220V |
| Voltage Rating | 181V |
| Voltage Rating (AC) | 132V |
| DC Rated Voltage | 181V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220MA2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
