
Var MOV 140VAC/180VDC 400A 253V Radial Automotive T/R
Littelfuse V220ZS05 technical specifications.
| Capacitance | 90pF |
| Clamping Voltage | 360V |
| Diameter | 5mm |
| Energy | 6J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V220ZS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
