
The Littelfuse V220ZS05P is a metal oxide varistor with a clamping voltage of 360V and a varistor voltage of 220V. It has a capacitance of 90pF and can withstand a maximum surge current of 400A. The device is rated for operation between -55°C and 85°C and is available in a radial package with a diameter of 5mm. The V220ZS05P is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V220ZS05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Diameter | 5mm |
| Energy | 6J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220ZS05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
