
This 220V metal oxide varistor from Littelfuse is designed for overvoltage protection and has a maximum surge current of 400A. The varistor voltage range is 198-242V, and it can absorb up to 6J of energy. It is available in a radial lead package and is mounted through a hole. This component is RoHS compliant and is packaged in quantities of 1000 on a tape and reel.
Sign in to ask questions about the Littelfuse V220ZS05PX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V220ZS05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 6J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V220ZS05PX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
